LTC6905MPS5#TRMPBF, Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc

LTC6905MPS5#TRMPBF, Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc
Изображения служат только для ознакомления,
см. техническую документацию
3 000 руб.
от 10 шт.2 680 руб.
от 50 шт.2 420 руб.
от 100 шт.2 215.29 руб.
1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 8018630381
Артикул: LTC6905MPS5#TRMPBF
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Silicon Oscillators
Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset No
Maximum Cycle to Cycle Jitter 0.8%(Typ)
Maximum Frequency Accuracy ±3.5%
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 20
Maximum Symmetry (%) 52.5
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Outputs 1
Output Level CMOS
Output Signal Type Single-Ended
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Standard Frequency Range (MHz) 17 to 170
Standard Package Name SOT
Supplier Package TSOT-23
Supplier Temperature Grade Military
Type Silicon Oscillator
Typical Frequency Line Regulation 20%/V
Typical Frequency Temperature Coefficient ±20ppm/°C
Typical Operating Supply Voltage (V) 3.3|5
User Programming Method Resistor

Техническая документация