MAL213661102E3, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 10 шт. —
770 руб.
от 50 шт. —
656 руб.
от 100 шт. —
526.63 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte Very low impedance and low ESR Very long useful life: 4000 h to 10 000 h at 105 °C
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.20 | |
Type | Electrolytic | |
Capacitance Value | 1000uF | |
Tolerance | 20% | |
Voltage | 50VDC | |
Equivalent Series Resistance Type | Low | |
Maximum Impedance (Ohm) | 0.03@20°C@100kHz|0.06@-10°C@100kHz | |
IR (mA) | 2200 | |
IL (uA) | 500@2Min | |
Lifetime (h) | 10000 | |
Polarity | Polar | |
Special Features | Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Very Low Impedance|Low ESR|RoHS Compliant|Very Long Useful Life | |
Construction | Aluminum Cylindrical Can | |
Mounting | Through Hole | |
Termination Style | Radial | |
Number of Terminals | 2 | |
Terminal Pitch (mm) | 7.5 | |
Wire Form | Lead Cut Only | |
Size (mm) | 16 X 31 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Bulk | |
Product Diameter (mm) | 16 | |
Product Height (mm) | 31 | |
Product Weight (g) | 9 | |
Lead Diameter (mm) | 0.8 | |
Capacitance | 1000µF | |
Diameter | 16mm | |
Lead Pitch | 7.5mm | |
Leakage Current | 500 μA | |
Lifetime | 10000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Ripple Current | 2.2A | |
Series | 136 | |
Technology | Electrolytic | |
AEC Qualified Number | AEC-Q200 | |
Automotive | Yes | |
CECC Qualified | No | |
IL - (uA) | 500@2Min | |
IR - (mA) | 2200 | |
Lifetime - (h) | 10000 | |
Military | No | |
Operating Temperature - (??C) | -55~105 | |
Size - (mm) | 16 X 31 | |
Terminal Pitch - (mm) | 7.5 |
Техническая документация
Datasheet MAL213661102E3
pdf, 160 КБ
Документация
pdf, 149 КБ