MP4317GRE-P, Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-DownConverter with Frequency Spread Spectrum
![Фото 1/2 MP4317GRE-P, Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-DownConverter with Frequency Spread Spectrum](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/102/DOC024102778.jpg)
от 0 руб. × 4 платежа
Описание
MP4317 is a configurable-frequency, synchronous, step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It can achieve up to 7A of highly efficient, continuous output current (IOUT) with current control mode for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in an automotive input environment. The device's 1.7µA shutdown current (ISD) makes it ideal for battery-powered applications. High power conversion efficiency across the entire load range is achieved by scaling down the switching frequency (fSW) under light-load conditions. This reduces switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. Applications include radios, battery-powered systems, general-purpose consumer applications and industrial power systems.
• 18µA sleep mode quiescent current (IQ), internal 48mohm and 20mohm power MOSFETs
• 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
• Can be synchronized to an external clock, out-of-phase synchronized clock output
• Frequency spread spectrum (FSS) for low electromagnetic interference (EMI)
• Symmetric VIN for low EMI, power good (PG) output, external soft start (SS)
• 100ns minimum on time (tON
• MIN), low-dropout (LDO) mode, overcurrent protection with hiccup mode
• Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
• Frequency foldback thermal shutdown for reliable, fault-tolerant operation
• High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
• Available in a QFN-20 (4mmx4mm) package
Технические параметры
Выходной Ток | 7А |
Количество Выводов | 20вывод(-ов) |
Корпус ИС DC / DC Преобразователя | QFN |
Линейка Продукции | - |
Максимальная Частота Коммутации | 1.18МГц |
Максимальное Входное Напряжение | 45В |
Максимальное Выходное Напряжение | 42.75В |
Минимальное Входное Напряжение | 3.3В |
Минимальное Выходное Напряжение | 815мВ |
Универсальный Номер Микросхемы | MP4317 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.