TPS62130AQRGTTQ1, Switching Voltage Regulators 3-17V 3A Auto SD Converter

TPS62130AQRGTTQ1, Switching Voltage Regulators 3-17V 3A Auto SD Converter
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.810 руб.
от 100 шт.606 руб.
от 250 шт.573.73 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018655513
Артикул: TPS62130AQRGTTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 3A Automotive 16-Pin VQFN EP T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Line Regulation 0.02%/V(Typ)
Load Regulation 0.05%/A(Typ)
Maximum Input Voltage (V) 17
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 3
Minimum Input Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Operating Supply Voltage (V) 3 to 17
Output Type Adjustable
Output Voltage (V) 0.9 to 6
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP Yes
Standard Package Name QFN
Supplier Package VQFN EP
Switching Frequency (kHz) 2500(Typ)
Switching Regulator Yes
Type Synchronous Step Down
Typical Quiescent Current (uA) 17
Typical Switch Current (A) 4.2