EV56W72A, Interface Development Tools UPD301B Basic Source Application Example
![Фото 1/2 EV56W72A, Interface Development Tools UPD301B Basic Source Application Example](https://static.chipdip.ru/lib/045/DOC042045640.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/386/DOC044386708.jpg)
38 240 руб.
1 шт.
на сумму 38 240 руб.
Плати частями
от 9 560 руб. × 4 платежа
от 9 560 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
The Microchip Basic Source Application Example Evaluation Kit is a low-cost evaluation platform for Microchip’s UPD301B programmable, standalone, Source-Only USB Power Delivery (PD) Controller.
Технические параметры
Family Name | Development Boards |
Interfaces | USB |
Kit Contents | UPD301B Controller Base Board, PMPD-VM-HOT USB Power Delivery Module |
Product Type | Power Management Board |
For Use With | UPD301B |
Kit Classification | Evaluation Kit |
Kit Name | USB-C Basic Source Adapter Evaluation Kit |
Power Management Function | USB Power Controller |