MAX25239AFFA/VY+, Switching Voltage Regulators HV 3.2A buck boost converter in P90
![MAX25239AFFA/VY+, Switching Voltage Regulators HV 3.2A buck boost converter in P90](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
от 375 руб. × 4 платежа
Описание
MAX25239 series automotive 2V to 36V, 6A Buck-Boost converter is small, synchronous with integrated H-bridge switches. These ICs provide a fixed-output regulation voltage and an externally adjustable output voltage in the 3V to 20V range with an input voltage above, below or equal to the output regulation voltage. This IC has typical 8.2A and 10A input current limit options and can support continuous load currents up to 6A depending on the input-to-output voltage ratio and operating frequency. It has 40°C to 125°C grade 1 automotive temperature range. It feature a power-OK (POK) indicator, undervoltage lockout, overvoltage protection, cycle-by-cycle current limit, and thermal shutdown. Typical applications are ADAS ECU, infotainment systems, body electronics, start-stop systems, point-of-load power supplies.
• Meets stringent automotive quality and reliability requirements/tolerates input transients up to 42V
• Output PGOOD indicator, overvoltage and short circuit protection
• AEC-Q100 qualified high integration and thermally enhanced package reduces BOM cost and board space
• Phase locked loop (PLL) frequency synchronization, thermally enhanced, 22-pin FC2QFN package
• Low quiescent current meets stringent OEM current requirements
• 95µA quiescent current in standby mode, 10µA maximum shutdown current
• Reduced EMI emissions at switching frequency, spread-spectrum function enabled/disabled by SPS pine
• Protection features improve system reliability, supply undervoltage lockout and thermal protection
• Current limit is 8.2A, fixed output voltage is 5V
• Switching frequency is 2100KHz, automotive-qualified
Технические параметры
Выходной Ток | 6А |
Количество Выводов | 22вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | FC2QFN |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 36В |
Максимальное Выходное Напряжение | 20В |
Минимальное Входное Напряжение | 2В |
Минимальное Выходное Напряжение | 3В |
Тип DC / DC Преобразователя | Half Bridge |
Топология (Общая Схема Соединений) | Синхронный Понижающий-повышающий |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 2.1МГц |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем