DC2455A-A, Power Management IC Development Tools Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy

DC2455A-A, Power Management IC Development Tools Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy
Изображения служат только для ознакомления,
см. техническую документацию
31 770 руб.
1 шт. на сумму 31 770 руб.
Плати частями
от 7 944 руб. × 4 платежа
Номенклатурный номер: 8018676109
Артикул: DC2455A-A
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
LTM4650-1 ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Технические параметры

Base Product Number LTM4650 ->
Board Type Fully Populated
Current - Output 100A
ECCN EAR99
Frequency - Switching 500kHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status Not applicable
Series ВµModuleВ® ->
Supplied Contents Board(s)
Utilized IC / Part LTM4650-1
Voltage - Input 4.5V ~ 15V
Voltage - Output 1V

Техническая документация

Datasheet
pdf, 657 КБ