A1220LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH

Фото 1/2 A1220LLHLT-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.180 руб.
от 100 шт.147 руб.
от 500 шт.111.79 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018678435
Артикул: A1220LLHLT-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Magnetic Type Latch
Maximum Magnetic Sensor Operating Point (Gs) 40
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 25
Maximum Supply Current (uA) 4000
Minimum Magnetic Sensor Release Point (Gs) -40
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP Unknown
Standard Package Name SOT
Supplier Package SOT-23W
Typical Magnetic Sensor Hysteresis (Gs) 45
Typical Operating Supply Voltage (V) 15|18|3.3|5|9|12
Typical Output Fall Time (us) 0.1
Вес, г 0.7

Техническая документация

Datasheet A1220LLHLT-T
pdf, 521 КБ