BD9G401EFJ-EVK-001, Power Management IC Development Tools Evaluation board for BD9G401EFJ
![Фото 1/2 BD9G401EFJ-EVK-001, Power Management IC Development Tools Evaluation board for BD9G401EFJ](https://static.chipdip.ru/lib/047/DOC028047241.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/204/DOC044204913.jpg)
от 2 254 руб. × 4 платежа
Описание
BD9G401EFJ-EVK-001 has been developed for ROHM's non-synchronous buck DC/DC converter customers evaluating BD9G401EFJ-M. While the BD9G401EFJ-M accepts a power supply input range of 4.5V to 42V, and generates output voltages from 1V to VCC, this EVK is setup for the input voltage range of 10V to 42V and a fixed output of 5V can be produced. The IC has internal 140mohm N channel MOSFET and the operating frequency is fixed 300KHz. A fixed soft start circuit prevents inrush current during start-up along with UVLO and TSD, OCP protection circuits. The under voltage lockout and hysteresis can be set by external resistor using EN pin. EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. In addition, it has a synchronization function with an external clock that provides noise management.
• 3.5A output current
• 93% efficiency
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | BD9G401EFJ-M |
Подтип Приложения | Понижающий Преобразователь |
Производитель Чипа | Rohm Semiconductor |
Содержимое Комплекта | Eval Board BD9G401EFJ-M |
Тип Приложения Набора | Управление Питанием |
Featured Device | BD9G401EFJ |
Kit Classification | Evaluation Board |
Power Management Function | DC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.