NCL31010GEVK, LED Lighting Development Tools POE I/F INTELLIGENT LED DRIVER EVALUATION KIT/CONTAINS NCL31010REFGEVB NCL31010AASGEVB PATCH CA
![NCL31010GEVK, LED Lighting Development Tools POE I/F INTELLIGENT LED DRIVER EVALUATION KIT/CONTAINS NCL31010REFGEVB NCL31010AASGEVB PATCH CA](https://static.chipdip.ru/lib/110/DOC024110002.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
NCL31010GEVK is a PoE interface intelligent LED driver evaluation kit. The kit allows easy implementation and evaluation of a Power-over-Ethernet powered LED luminaire controller that is able to operate with an assigned power level up to 51W. The NCL31010REFGEVB evaluation board is based on the complete PoE connected LED driver power solution NCL31010 (U2) with integrated PoE PD interface controller, dual synchronous step-down DC/DC converters for the main 3.3V VDD system supply as well as an auxiliary supply VDD2 and a current mode buck DC/DC controller designed to operate as a LED driver. The NCL31010REFGEVB board is designed as a PoE splitter: having a PoE-enabled Ethernet port (labelled "PoE IN") as input while passing through the data to another Ethernet port (labelled "ETH OUT"). The NCL31010REFGEVB reference design board is Ethernet Alliance PoE Certified and YellowDot ready.
• High efficiency active bridges
• Class 6 / 60W LED drive capability
• RJ45 data pass through connector
• Communication & control interface
• EMI/EMC optimized
Технические параметры
Выходное Напряжение | - |
Выходной Ток | - |
Количество Выходов | - |
Линейка Продукции | - |
Максимальное Входное Напряжение | - |
Микросхема Ядра | NCL31010 |
Минимальное Входное Напряжение | - |
Тип Управления Затемнением | Аналоговый, ШИМ |
Топология Устройства | Синхронный Понижающий |