SFSD128GL1AM1MT- I-6F-211-STD, Memory Cards Industrial SD Card, S-55, 128 GB, 3D TLC Flash, -40C to +85C

SFSD128GL1AM1MT- I-6F-211-STD, Memory Cards Industrial SD Card, S-55, 128 GB, 3D TLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 560 руб.
1 шт. на сумму 21 560 руб.
Плати частями
от 5 390 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018691868
Артикул: SFSD128GL1AM1MT-I-6F-211-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards

SFSD128GL1AM1MT-I-6F-211-STD is an S-55 high-reliability series industrial SDXC memory card. This optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. Designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. Minimize the risk of correctable bit failure over the product life time. Each read command analyses the ECC margin level and refresh data if necessary. The read commands are monitored and the content is refreshed when critical levels have occurred.

• High performance 6.10 specification, SD burst up to 104MB/s, UHS-I configuration
• Power supply (low-power CMOS technology) is 2.7 to 3.6V normal operating voltage
• Especially suitable for intensive read/write operations
• Advanced power-off reliability technology, wear Levelling technology
• Read disturb management, data care management
• Near miss ECC technology, diagnostic features with life time monitoring tool support
• FW is designed to ensure highest reliability at lowest possible DPPM rates
• SD memory card controller S-5x platform technology, 1 flash channel
• Density is 128GBytes, 3D TLC DDP (dual die package) die classification, dual nCE & R/nB pin mode
• Industrial temperature range from -40°C to 85°C, length is 32mm, width is 24mm, thickness is 2.10mm

Технические параметры

Объем, Гб 128
Линейка Продукции S-55 Series
Пустой Носитель Флеш-памяти SDXC Карта, UHS-1, Класс 10

Техническая документация

Datasheet
pdf, 690 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.