A3M39TL039-EVB, RF Development Tools A3M39TL039 3700-3890 MHz Reference Circuit
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
97 500 руб.
1 шт.
на сумму 97 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
A3M39TL039-EVB is a A3M39TL039 3700-3890MHz reference circuit. The A3M39TL039 is a fully integrated Doherty power amplifier module designed for wireless infrastructure applications that demand high performance in the smallest footprint. Ideal for applications in massive MIMO systems, outdoor small cells and low-power remote radio heads. The field-proven LDMOS power amplifiers are designed for TDD and FDD LTE systems.
• 8W average power
• Advanced high performance in-package Doherty
• Fully matched (50 ohm input/output, DC blocked)
• Designed for low complexity analogue or digital linearization systems
Технические параметры
Application Sub Type | RF Power Amplifier |
Kit Application Type | Wireless Connectivity |
Kit Contents | Eval Board A3M39TL039 |
Silicon Core Number | A3M39TL039 |
Silicon Manufacturer | NXP |