SFSD0512N1AS1TO- E-ME-221-STD, Memory Cards Industrial microSD Card, S-600u, 512 MB, SLC Flash, -25C to +85C

SFSD0512N1AS1TO- E-ME-221-STD, Memory Cards Industrial microSD Card, S-600u, 512 MB, SLC Flash, -25C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 4-7 недель
6 780 руб.
от 10 шт.5 620 руб.
от 50 шт.4 980 руб.
от 100 шт.4 439.50 руб.
1 шт. на сумму 6 780 руб.
Плати частями
от 1 695 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018697742
Артикул: SFSD0512N1AS1TO-E-ME-221-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards

SFSD0512N1AS1TO-E-ME-221-STD is a S-600 series industrial microSD memory card. Optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. This features designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases, especially suitable for intensive read/write operations, equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. This optimized for high read/write traffic for demanding industrial applications. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintain the user data for read disturb effects or retention degradation due to high temperature effects.

• Standard microSD memory card form factor is 15.0 x 11.0 x 0.7mm
• Fully compliant with SD memory card specification 3.0
• Speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
• SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16
• Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
• Reliability, shock/vibration, electromagnetic compatibility test
• Near miss ECC technology, SLC flash, manufactured in a TS 16949 certified factory
• Number of card insertions/removals 20.000, controlled "locked" BOM & PCN process
• 512Gbytes capacity
• Extended operating temperature range from -25°C to 85°C

Технические параметры

Линейка Продукции S-600u Series
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -25°C
Номинальное Напряжение Питания 3.3В
Объем Памяти 512МБ
Пустой Носитель Флеш-памяти MicroSD Карта, UHS-1, Класс 10

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.