37106-3163-0W0-FL, Automotive Connectors 6P WIREMOUNT PLUG 24-26 AWG, ORANGE

Фото 1/2 37106-3163-0W0-FL, Automotive Connectors 6P WIREMOUNT PLUG 24-26 AWG, ORANGE
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 4-7 недель
1 380 руб.
от 10 шт.1 070 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018704405
Артикул: 37106-3163-0W0-FL
Бренд: 3M

Описание

Connectors\Automotive Connectors

• Standard connector for sensor, LED, switch and other small device connections
• Easy, quick and reliable IDC termination using a standard pliers
• Offers time and labour savings - 10 seconds to terminate 4 wires
• Enables Easy field termination
• Compatible with wire from 20 to 28AWG
• No need to strip wire insulation; saves time and helps prevent wire damage
• Mating latches provide a reliable interconnection in demanding applications
• High number of Mating cycles
• Compact design saves space
• Semi-transparent color-coded covers for wire inspection and wire retention

Технические параметры

Color Black
Connector Type Male Pin, Plug, Spring Clamp
Contact Gender Male
Contact Material Copper
Contact Plating Gold
Current Rating 3 A
Fastening Type Latch
Housing Material Thermoplastic
Mount Free Hanging
Number of Positions 6
Number of Rows 2
Pitch 2.0066 mm
Row Spacing 6.5024 mm
Termination IDC
Voltage Rating 32 V
Wire Gauge (Max) 26 AWG
Wire Gauge (Min) 24 AWG
Wire/Cable Type Discrete

Техническая документация

Datasheet
pdf, 1351 КБ
Datasheet
pdf, 1137 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.