IM523X6AXKMA1, Motor / Motion / Ignition Controllers & Drivers CIPOS MINI
![Фото 1/2 IM523X6AXKMA1, Motor / Motion / Ignition Controllers & Drivers CIPOS MINI](https://static.chipdip.ru/lib/934/DOC023934283.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/843/DOC044843632.jpg)
от 529 руб. × 4 платежа
Описание
IM523X6AXKMA1 is a CIPOS™ Mini 600V, 17A three-phase TRENCHSTOP™ RCD2 IGBT based intelligent power module with open emitter in DIP 36x21. It is designed to control three-phase motors in variable speed drive in low and medium power applications for home appliance, HVAC (heating, ventilation, and air conditioning), as well as industrial fan and drives. Our leading-edge RC-Drives IGBTs, TRENCHSTOP™ RCD2 are combined with a fully-featured SOI gate driver to deliver excellent performance both in cost and power loss.
• Various current ratings available from 6A to 17A
• Best optimized performance for consumer and low power drive applications
• New gate driver IC in SOI technology
• Improved humidity ruggedness
• Cost-effective ideal solution for low and medium power platforms
• Enhanced system reliability and functional improvement with latest gate driver IC and RC IGBT
• High integrations (bootstrap circuit, thermistor) for easy design and saving system space
• Easy & fast design conversion from existing Mini (P2P) without PCB re-design
Технические параметры
Линейка Продукции | CIPOS Mini Series |
Напряжение Изоляции | 2кВ |
Номинальное Напряжение (Vces / Vdss) | 600В |
Серия Интеллектуального Модуля Питания (IPM) | CIPOS Mini |
Стиль Корпуса Интеллектуального Модуля Питания | DIP |
Ток (Ic / Id) | 15А |
Управляющее Устройство Умного Модуля Питания | IGBT |
Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 2.85 V |
Maximum IGBT Collector Current | ±34A |
Maximum Output Current | 20A |
Maximum Supply Voltage | 600 V |
Motor Type | AC Motor |