DC2851A, Power Management IC Development Tools 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator
![Фото 1/3 DC2851A, Power Management IC Development Tools 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator](https://static.chipdip.ru/lib/217/DOC044217117.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/217/DOC044217120.jpg)
![](https://static.chipdip.ru/lib/217/DOC044217124.jpg)
от 6 149 руб. × 4 платежа
Описание
DC2851A evaluation kit is a quad-channel synchronous step-down regulator featuring the LT7200S. The LT7200S is ideal for high step-down ratio applications that operate at high frequency while demanding fast transient response due to its constant frequency, current-mode architecture, and phase-lockable controlled on-time. The DC2851A operates from an input voltage range of 2.9V to 18V, with each regulator capable of delivering ±5A of output current. The evaluation kit is designed for 1.2V, 1.8V, 3.3V, and 5V outputs with switching frequency set at 1MHz. The DC2851A provides LT7200S-based different multichannel combinations for flexible output current rating.
• LT7200S features independent soft-start, output tracking and power good
• User-selectable MODE/SYNC pin
• An EMI filter installed on the bottom layer
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | LT7200SAV#PBF |
Подтип Приложения | Синхронный Понижающий Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation kit LT7200SAV#PBF |
Тип Приложения Набора | Управление Питанием-Стабилизатор Напряжения |