MPQ4360GRE-AEC1-P, Switching Voltage Regulators 40V, 6A, Low IQ,Synchronous Step-Down Converter,
![Фото 1/2 MPQ4360GRE-AEC1-P, Switching Voltage Regulators 40V, 6A, Low IQ,Synchronous Step-Down Converter,](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC024373792.jpg)
от 430 руб. × 4 платежа
Описание
MPQ4360 is a configurable-frequency, synchronous, step-down switching converter with integrated, internal high-side and low-side power MOSFETs. The device provides up to 6A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 40V input voltage range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency across the wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open-drain power good signal indicates that the output is within 95% to 105% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4360 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment, automotive clusters, automotive telematics and industrial power systems.
• High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
• 100ns minimum on time, multi-phase capability
• Junction temperature operation from -40°C to +150°C, AEC-Q100 grade 1 qualified
• Increased battery life, 22µA quiescent current with switching, 1.7µA shutdown mode quiescent current
• AAM increases efficiency under light loads, external soft start, hiccup overcurrent protection (OCP)
• High performance for improved thermals, internal 50mohm high-side and 22mohm low-side MOSFET
• Optimized for EMC/EMI, 350KHz to 1000KHz configurable fSW
• Power good output, up to 2.2MHz configurable fSW for VOUT>=5V car battery applications
• Symmetric VIN pinout, synchronize to external clock, out-of-phase synchronized clock out
• CISPR25 class 5 compliant, MeshConnectTM flip-chip package
Технические параметры
Выходной Ток | 6А |
Количество Выводов | 20вывод(-ов) |
Корпус ИС DC / DC Преобразователя | QFN |
Линейка Продукции | - |
Максимальная Частота Коммутации | 2.45МГц |
Максимальное Входное Напряжение | 40В |
Максимальное Выходное Напряжение | 38В |
Минимальное Входное Напряжение | 3.3В |
Минимальное Выходное Напряжение | 815мВ |
Универсальный Номер Микросхемы | MPQ4360 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.