MAX30207EVSYS#, Temperature Sensor Development Tools Evkit for +/-0.1C Accurate, I2C Digital T
![MAX30207EVSYS#, Temperature Sensor Development Tools Evkit for +/-0.1C Accurate, I2C Digital T](https://static.chipdip.ru/lib/600/DOC043600034.jpg)
см. техническую документацию
от 4 580 руб. × 4 платежа
Описание
Evaluation (EV) system provides a single platform to evaluate the MAX30207, a +/-0.1°C accurate temperature sensor. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30207_INTERFACE_ EVKIT board. The EV system also includes a MAX30207_ SENSOR_FLEX_EVKIT flex module that holds the MAX30207 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30207 interface board. The MAX30207 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30207.
• Flexible PCB design
• Low thermal mass for fast response time
• Sense temperature away from extra circuitry
• Easy to reach test points
• Fully assembled and tested
• Windows® 10-compatible software
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | MAX30207 |
Подтип Приложения | Температурный Датчик |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | MAX32630FTHR Microcontroller Board, MAX30207 Interface EVKIT Board, MAX30207 Sensor Flex EVKIT |
Тип Приложения Набора | Датчик |