CF18JT100K, Carbon Film Resistors - Through Hole 100KOhms 1/8W 5% Std Carbon
39870 шт., срок 5-7 недель
29 руб.
от 10 шт. —
8 руб.
от 100 шт. —
4.30 руб.
от 500 шт. —
3.43 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Carbon Film Resistors - Through Hole
100 kOhms В±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Технические параметры
Case Style | Conformal Coated |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | NO |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Packaging | Tape and Reel |
Power Rating(s) | 0.125(1/8)(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 1.7(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 3.3(mm) |
Resistance | 100000(ohm) |
Temperature Coefficient | '-850 to 0(ppm/C) |
Temperature Range @ Derated Power | 70 TO 155 |
Termination Style | Axial |
Tolerance (+ or -) | 5% |
Type | Carbon Film |
Composition | Carbon Film |
ECCN | EAR99 |
Environmental Information | http://www.seielect.com/catalog/SEI-RoHS_Complianc |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.10.0065 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.067"" Dia x 0.130"" L(1.70mm x 3.30mm) |
Supplier Device Package | Axial |
Automotive | No |
CECC Qualified | No |
ESD Protection | No |
Fail Safe Fusible Resistor | No |
Military | No |
Operating Temperature - (?C) | -55~155 |
Package Shape | Cylindrical |
Technology | Carbon Film |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 770 КБ
Документация
pdf, 562 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.