S320

Фото 1/2 S320
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.116 руб.
от 18 шт.103.83 руб.
2 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018779248

Описание

Электроэлемент
DIODE, FAST RECOVERY, 3A, 200V, DO-214AA; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Diode Configuration:Single; Diode Case Style:DO-214AA; No. of Pins:2Pins; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Max:150°C; Product Range:S320 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Diode Type:Fast Recovery; Operating Temperature Min:-65°C; Reverse Recovery Time trr Max:30ns; Semiconductor Technology:Si

Технические параметры

Base Part Number S320
Capacitance @ Vr, F -
Current - Average Rectified (Io) 3A
Current - Reverse Leakage @ Vr 7ВµA @ 200V
Diode Type Schottky
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package / Case DO-214AA, SMB
Packaging Tape & Reel(TR)
Part Status Active
Reverse Recovery Time (trr) 30ns
Series -
Speed Fast Recovery =< 500ns, > 200mA(Io)
Supplier Device Package DO-214AA(SMB)
Voltage - DC Reverse (Vr) (Max) 200V
Voltage - Forward (Vf) (Max) @ If 900mV @ 3A
Diode Configuration Single
Diode Technology Schottky
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 900mV
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Non-Repetitive Forward Surge Current 80A
Peak Reverse Recovery Time 30ns
Peak Reverse Repetitive Voltage 200V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 80 A
Ir - Reverse Current: 7 uA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMB(DO-214AA)
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: S320
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 900 mV
Vrrm - Repetitive Reverse Voltage: 200 V
Вес, г 0.1444

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 257 КБ
Datasheet
pdf, 111 КБ
Документация
pdf, 259 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов