DRA127-330-R, Дроссель: проволочный; SMD; 32,01мкГн; Iраб: 3,22А; 60мОм; ±20%
![DRA127-330-R, Дроссель: проволочный; SMD; 32,01мкГн; Iраб: 3,22А; 60мОм; ±20%](https://static.chipdip.ru/lib/607/DOC006607088.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 шт., срок 6 недель
560 руб.
от 10 шт. —
370 руб.
от 50 шт. —
265 руб.
от 100 шт. —
223.70 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
DRA Automotive Inductors
Coiltronics / Eaton DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Coiltronics / Eaton DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).
Coiltronics / Eaton DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Coiltronics / Eaton DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).
Технические параметры
Application: | Automotive |
Brand: | Coiltronics/Eaton |
Core Material: | Ferrite |
Core Type: | Drum |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Inductance: | 32.01 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 3.22 A |
Maximum DC Resistance: | 72 mOhms |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 4.98 A |
Series: | DRA |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Вес, г | 4.69 |
Техническая документация
Datasheet
pdf, 1882 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.