LM2903QS-13, IC: comparator; precision; Cmp: 2; SMT; SO8; reel,tape; 200nA

LM2903QS-13, IC: comparator; precision; Cmp: 2; SMT; SO8; reel,tape; 200nA
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Кратность заказа 5 шт.
от 50 шт.32 руб.
от 150 шт.30 руб.
от 500 шт.27.20 руб.
Добавить в корзину 5 шт. на сумму 255 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018798106
Артикул: LM2903QS-13
Бренд: DIODES INC.

Описание

LM290xAQ Automotive Compliant Comparators
Diodes Incorporated LM290xAQ Automotive Compliant Differential Comparators consist of four (LM2901AQ) or two (LM2903AQ) independent precision voltage comparators with extremely low input offset voltage specifications. These devices operate from a single power supply over a wide range of voltages. Operation from split power supplies is possible as well. The LM290xAQ series from Diodes Incorporated offers a low power supply current regardless of the magnitude of the power supply voltage. LM290xAQ series comparators directly interface with TTL and CMOS. The LM2901AQ quad devices are available in SO-14 and TSSOP-14, while LM2903AQ dual devices come in SO-8, MSOP-8, and TSSOP-8; all in industry-standard pinouts. All models use a green mold compound and have been qualified to AEC-Q100 Grade 1 and are automotive compliant, supporting PPAPs.

Технические параметры

Brand: Diodes Incorporated
Comparator Type: Precision
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 16 mA
Output Type: CMOS, TTL
Package / Case: SOIC-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 1.3 us
Series: LM2903Q
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 15 mV
Вес, г 0.19

Техническая документация

Datasheet
pdf, 664 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем