FRAMOS Depth Camera D455e (camera only), Cameras & Camera Modules D455e (camera only)

FRAMOS Depth Camera D455e (camera only), Cameras & Camera Modules D455e (camera only)
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
227 500 руб.
1 шт. на сумму 227 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018823616
Артикул: FRAMOS Depth Camera D455e (camera only)
Бренд: FRAMOS

Описание

Optoelectronics\Cameras & Accessories\Cameras & Camera Modules
Depth Camera D455e

FRAMOS Depth Camera D455e is powered by Intel ® RealSense™ technology with a D450 depth module that extends the distance between the depth sensors to 95mm. This improves the depth (Z) error to less than 2% at 4m. The depth camera features industrial M12 Ethernet, M8 power connectors, and water/dust-resistant housing that is optimized for industrial environments. The industrial depth camera D455e offers a wide field of view for depth and RGB sensors. These RGB sensors include a global shutter matched to the depth FOV of 86° to improve the correspondence between the depth and RGB images. The depth camera D455e is ideal for OEMs and integrators that need 3D as well as 2D vision in products and applications. The global shutter sensors allow for applications with fast motion.

Технические параметры

Brand: FRAMOS
Description/Function: FRAMOS DEPTH CAMERA D455E(CAMERA ONLY)
Display Resolution - Pixels: 1280x720
Factory Pack Quantity: Factory Pack Quantity: 30
Interface Type: Ethernet
Manufacturer: FRAMOS
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of frames per second: 30 fps
Operating Supply Voltage: 12 V to 24 V
Part # Aliases: 300433
Product Category: Cameras & Camera Modules
Product Type: Cameras
Product: Depth Cameras
Subcategory: Cameras & Accessories

Техническая документация

Datasheet
pdf, 1177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.