Type T, PTFE, 5m, Industrial Temperature Sensors Thermocouple type T, exposed tip, PTFE insulated, 5 m

Type T, PTFE, 5m, Industrial Temperature Sensors Thermocouple type T, exposed tip, PTFE insulated, 5 m
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 4-7 недель
7 540 руб.
1 шт. на сумму 7 540 руб.
Плати частями
от 1 885 руб. × 4 платежа
Номенклатурный номер: 8018823694
Артикул: Type T, PTFE, 5m
Бренд: Pico Technology

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
Type T Thermocouples

Pico Technology Type T Thermocouples are available in three versions: stainless steel waterproof tip, fiberglass insulated, and PTFE insulated. The thermocouple sensors with a stainless steel waterproof tip come in cable lengths from 3m to 10m. They have a waterproof silicone rubber jacket and a stainless steel 4mm or 5mm x 50mm tip. The highly versatile probe can be used for full immersion in liquids and semisolids, in fridges and freezers, and for air measurement. The robust tip resists corrosive or oxidizing liquids.

Технические параметры

Brand: Pico Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pico Technology
Maximum Operating Temperature: +260 C
Minimum Operating Temperature: -75 C
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Thermocouples
Series: Thermocouple T
Subcategory: Sensors
Вес, г 16.2

Техническая документация

Datasheet
pdf, 5869 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.