AMC60304YBHT, Data Acquisition ADCs/DACs - Specialized Optical transceiver monitor and controller with 200-mA IDACs and multichannel ADC 36-

AMC60304YBHT, Data Acquisition ADCs/DACs - Specialized Optical transceiver monitor and controller with 200-mA IDACs and multichannel ADC 36-
Изображения служат только для ознакомления,
см. техническую документацию
4 290 руб.
от 10 шт.3 750 руб.
от 25 шт.3 370 руб.
от 100 шт.2 893.90 руб.
1 шт. на сумму 4 290 руб.
Плати частями
от 1 074 руб. × 4 платежа
Номенклатурный номер: 8018823695
Артикул: AMC60304YBHT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC60304 Optical Monitor & Controller

Texas Instruments AMC60304 Optical Monitor and Controller is a highly integrated, low-power analog monitor and controller optimized for high-current outputs. The device includes four 12-bit current output digital-to-analog converters (IDACs), a 12-bit, 1MSPS analog-to-digital converter (ADC), supply and temperature alarm monitors, and a high-precision internal reference. The AMC60304 IDACs support a full-scale output range of 200mA with very-low power dissipation. These IDACs eliminate the need for external components to provide an accurate current bias.

Технические параметры

Brand: Texas Instruments
Development Kit: AMC60304EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of Channels: 16 Channel
Number of DAC Channels: 4 Channel
Operating Supply Voltage: 2.5 V to 5 V
Package / Case: DSBGA-36
Packaging: Reel, Cut Tape
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Analog Monitors and Controllers
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 1000 Kb/s
Series: AMC60304
Settling Time: 50 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Type: ADC & DAC

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем