TPS630702RNMT, Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125

TPS630702RNMT, Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.740 руб.
от 100 шт.570 руб.
от 250 шт.514.66 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018823706
Артикул: TPS630702RNMT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 16 V
Input Voltage, Min: 2 V
Input Voltage: 2 V to 16 V
Load Regulation: 0.2%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 2.5 V to 9 V
Package / Case: VQFN-15
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 133 uA
Series: TPS63070
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2 V
Switching Frequency: 2.4 MHz
Topology: Buck-Boost
Type: High Efficiency
Вес, г 0.8

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем