CJH1500J560RJ, Wirewound Resistors - Chassis Mount CJH 1500W 560R 5% Lead

CJH1500J560RJ, Wirewound Resistors - Chassis Mount CJH 1500W 560R 5% Lead
Изображения служат только для ознакомления,
см. техническую документацию
40 210 руб.
1 шт. на сумму 40 210 руб.
Плати частями
от 10 054 руб. × 4 платежа
Номенклатурный номер: 8018823721
Артикул: CJH1500J560RJ
Бренд: TE Connectivity

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
CJH Chassis Mount Wirewound Resistors

TE Connectivity's (TE) / CGS CJH Chassis Mount Wirewound Resistors are economical and compact aluminum-housed resistors with high electrical stability and reliability. With power ratings up to 5000W and short-term overload up to 10x the rated power, the CJH resistors are suited to a wide range of electrical circuits, including power supplies, inverters, servo motors/drives, and warehouse automation. With high durability and a mineral-filled construction, the CJH components offer high operating temperatures of up to +250°C, which makes the resistors reliable for braking and other pulse applications.

Технические параметры

Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Aluminium Enclosure
Manufacturer: TE Connectivity
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Packaging: Bulk
Part # Aliases: 2-2176515-4
Power Rating: 1.5 kW
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Resistance: 560 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Wire Lead
Tolerance: 5%
Voltage Rating: 600 VAC, 850 VDC

Техническая документация

Datasheet
pdf, 166 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»