TLE9371VSJXTMA1, CAN Interface IC IN VEHICLE NETWORK ICS

TLE9371VSJXTMA1, CAN Interface IC IN VEHICLE NETWORK ICS
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.440 руб.
от 100 шт.331 руб.
от 250 шт.289.65 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018823830
Артикул: TLE9371VSJXTMA1

Описание

Semiconductors\Interface ICs\CAN Interface IC
TLE937x Automotive CAN Transceivers

Infineon Technologies TLE937x Automotive CAN Transceivers actively improve the signal integrity in HS Controller Area Networks (CAN) for automotive and industrial applications. The TLE937x transceivers reduce signal ringing effects and help operate in larger topologies at bit rates significantly faster. The TLE937x can replace existing CAN (FD) transceivers, achieving a straightforward adoption of this technology without significant changes in the application. The devices are backward compatible with existing CAN transceiver solutions.

Технические параметры

Brand: Infineon Technologies
Data Rate: 8 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: CAN
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2 mA, 38 mA
Package / Case: PG-DSO-8
Part # Aliases: TLE9371VSJ SP005350818
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 80 ns, 110 ns
Protocol Supported: CAN, CAN FD
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: High-Speed

Техническая документация

Datasheet
pdf, 435 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем