MM-000-000-000-2400-0D1, D-Sub MIL Spec Connectors Rugged Sealed MicroD

MM-000-000-000-2400-0D1, D-Sub MIL Spec Connectors Rugged Sealed MicroD
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
12 130 руб.
от 2 шт.11 510 руб.
от 5 шт.10 550 руб.
1 шт. на сумму 12 130 руб.
Плати частями
от 3 034 руб. × 4 платежа
Номенклатурный номер: 8018823848
Артикул: MM-000-000-000-2400-0D1
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Series: MM
Subcategory: MIL-Spec/MIL-Type
Tradename: M Series

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.