ADMV8526-EVALZ, Active Filter Development Tools ADMV8526 Eval Board

ADMV8526-EVALZ, Active Filter Development Tools ADMV8526 Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
170 900 руб.
1 шт. на сумму 170 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018883273
Артикул: ADMV8526-EVALZ
Бренд: Analog Devices

Описание

Passive Components\Filters\Active Filter Development Tools
ADMV8526-EVALZ Evaluation Board

Analog Devices Inc. ADMV8526-EVALZ Evaluation Board facilitates the evaluation of the ADMV8526 digitally tunable band-pass filter (BPF). The ADMV8526 features a 1.25GHz to 2.60GHz adjustable F CENTER frequency range and uses an 8-bit value (256 states), integrating a patent-pending interpolation technique.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Band-Pass Filter
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Product Category: Active Filter Development Tools
Product Type: Active Filter Development Tools
Product: Evaluation Boards
Series: ADMV8526
Subcategory: Development Tools
Tool Is For Evaluation Of: ADMV8526

Техническая документация

Datasheet
pdf, 1691 КБ