SFSD016GN1AM1MT- I-5E-21P-STD, Memory Cards Industrial microSD Card, S-58u, 16 GB, 3D PSLC Flash, -40C to +85C

SFSD016GN1AM1MT- I-5E-21P-STD, Memory Cards Industrial microSD Card, S-58u, 16 GB, 3D PSLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 4-7 недель
14 130 руб.
от 10 шт.11 870 руб.
от 25 шт.10 510 руб.
от 50 шт.9 226.66 руб.
1 шт. на сумму 14 130 руб.
Плати частями
от 3 534 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018883341
Артикул: SFSD016GN1AM1MT-I-5E-21P-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Memory Modules & Memory Cards\Memory Cards
S-58u Industrial microSDHC / SDXC Memory Cards

Swissbit S-58u Industrial microSDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58u memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.

Технические параметры

Объем, Гб 16
Тип устройства Карта памяти MicroSD
Brand: Swissbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 3.6 V
Part # Aliases: 607940
Product Category: Memory Cards
Product Type: Memory Cards
Product: MicroSD Cards
Subcategory: Memory & Data Storage
Sustained Read: 97 MB/s
Sustained Write: 84 MB/s

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.