TPS62065DSGR, Switching Voltage Regulators 3MHz 2A Step-Down Converter

Фото 1/2 TPS62065DSGR, Switching Voltage Regulators 3MHz 2A Step-Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.460 руб.
от 100 шт.350 руб.
от 250 шт.307.44 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8018883661
Артикул: TPS62065DSGR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62065-67EVM-347
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.9 V
Input Voltage: 2.9 V to 6 V
Load Regulation: -0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 18 uA
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62065
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3 MHz
Topology: Buck
Type: Voltage Converter
Function Step-Down
Input Voltage MAX 6V
Input Voltage MIN 2.9V
Number Of Outputs 1
Output Configuration Positive
Output Current 2A
Output Type Adjustable
Output Voltage 0.8V
Switching Frequency 3MHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 6V
Вес, г 0.01

Техническая документация

Datasheet TPS62065DSGR
pdf, 2635 КБ