KW-5R5C684H-R, Supercapacitors / Ultracapacitors CAP, 0.68F, 5.5V, KW SERIES, short lead

KW-5R5C684H-R, Supercapacitors / Ultracapacitors CAP, 0.68F, 5.5V, KW SERIES, short lead
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 4-7 недель
2 710 руб.
от 10 шт.2 240 руб.
от 25 шт.2 040 руб.
от 50 шт.1 876.70 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Плати частями
от 679 руб. × 4 платежа
Номенклатурный номер: 8018883854
Артикул: KW-5R5C684H-R
Бренд: Eaton

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
KW Coin Cell Supercapacitors

PowerStor® / Eaton KW Coin Cell Supercapacitors feature the smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range. The series offers an operating life of 1000 hours at 85°C, 5.5V voltage, and a capacitance range of 0.1F to 1.0F. These supercapacitors are ideal for high-reliability industrial applications by providing a full industrial temperature range for low current RTC and memory backup requirements and a demonstrated 20-year operating life. PowerStor / Eaton KW Coin Cell Supercapacitors have a low-profile design that makes them very useful in space-constrained applications.

Технические параметры

Brand: PowerStor/Eaton
Capacitance - uF: 680000 uF
Capacitance: 680000 uF
Diameter: 21.5 mm
ESR: 30 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 1.6 mm
Lead Spacing: 5 mm
Life: 2000 Hour
Manufacturer: Eaton
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Horizontal
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Series: KW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 493 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.