MAL213819689E3
![Фото 1/2 MAL213819689E3](https://static.chipdip.ru/lib/565/DOC006565813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC008047682.jpg)
1 640 руб.
от 2 шт. —
1 550 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Описание
Электроэлемент
ALUMINUM ELECTROLYTIC CAPACITOR 68UF, 100V, 20%, AXIAL, Capacitance:68 F, Voltage Rating:100V, Product Range:138 AML Series, Capacitance Tolerance: 20%, Capacitor Terminals:Axial Leaded, Diameter:10mm, Packaging:Each, Lead Spacing:-, RoHS Compliant: Yes
Технические параметры
Рабочее напряжение,В | 100 | |
Номинальная емкость | 68000000 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 20% | |
DCL | 18@5MIN(uA) | |
Equivalent Series Resistance Type | LOW | |
ESR | 1.7(ohm) | |
Failure Rate | Not Required | |
Lead Diameter (nom) | 0.8(mm) | |
Lead Spacing (nom) | Not Required(mm) | |
Lifetime | 10000(hr) | |
Mounting Style | Through Hole | |
Number of Terminals | 2 | |
Operating Temp Range | -40C to 105C | |
Packaging | Bulk | |
Polarity | Polar | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 10(mm) | |
Product Height (mm) | Not Required(mm) | |
Product Length (mm) | 30(mm) | |
Rad Hardened | No | |
Ripple Current | 300(mA) | |
Seated Plane Height | Not Required(mm) | |
Size (mm) | 10 X 30 | |
Termination Style | Axial | |
Type | Electrolytic | |
Wire Form | Not Required | |
Applications | Automotive | |
Capacitance | 68ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100Hz | |
HTSUS | 8532.22.0020 | |
Impedance | 1.1 Ohms | |
Lifetime @ Temp. | 10000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 420mA @ 10kHz | |
Ripple Current @ Low Frequency | 300mA @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 138 AML -> | |
Size / Dimension | 0.394"" Dia x 1.181"" L (10.00mm x 30.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Brand: | Vishay/BC Components | |
Capacitance: | 68 uF | |
Diameter: | 10 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 340 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222213819689 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Series: | 138 AML | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 240 КБ
Документация
pdf, 240 КБ