CPI0603JR47R-10, Power Inductors - SMD 0603 0.47uH 20% 0.14ohm 1200mA

CPI0603JR47R-10, Power Inductors - SMD 0603 0.47uH 20% 0.14ohm 1200mA
Изображения служат только для ознакомления,
см. техническую документацию
19900 шт., срок 4-7 недель
86 руб.
от 10 шт.74 руб.
от 100 шт.50 руб.
от 1000 шт.32.25 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018898014
Артикул: CPI0603JR47R-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CPI0603 Multilayer Ferrite Chip Power Inductors

Laird Performance Materials CPI0603 Multilayer Ferrite Chip Power Inductors are robust, small-sized structures that allow for higher mounting density. These inductors are built with low-loss magnetic material which allows parts to perform at low DC Resistance (DCR) with high reliability under DC loading. The CPI0603 multilayer ferrite chip power inductors offer a wide range of inductance, low DCR, and 20% tolerance. These inductors are RoHS and REACH compliant, and lead-free. The CPI0603 multilayer ferrite chip power inductors are used in DC-DC converters and power modules, cellular phones, and are suitable for DVDs, DSC, PND, and PC.

Технические параметры

Brand: Laird Performance Materials
Case Code - in: 0603
Core Type: Multilayer
Factory Pack Quantity: Factory Pack Quantity: 20000
Inductance: 470 nH
Manufacturer: Laird Performance Materials
Maximum DC Current: 1.2 A
Maximum DC Resistance: 140 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 70 MHz
Series: CPI0603
Shielding: Shielded
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 372 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.