2373744-1, Rectangular Cable Assemblies SLIVER 2.0 1C LEAD FRAME TO SLIVER 1C

2373744-1, Rectangular Cable Assemblies SLIVER 2.0 1C LEAD FRAME TO SLIVER 1C
Изображения служат только для ознакомления,
см. техническую документацию
23 980 руб.
от 10 шт.19 170 руб.
от 25 шт.18 430 руб.
1 шт. на сумму 23 980 руб.
Плати частями
от 5 995 руб. × 4 платежа
Номенклатурный номер: 8018900100
Артикул: 2373744-1
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Sliver Interconnects for SFF-TA-1002

TE Connectivity's Sliver Interconnects for SFF-TA-1002 are vertical, right-angle connectors, and cable solutions with high design flexibility. These interconnects for SFF-TA-1002 support high speeds through PCIe Gen 5, with a roadmap to PCIe Gen 6, and PCIe Gen 7/ 128Gbps. The SFF-TA-1002 standard defines vertical, right angle, straddle mount, and orthogonal connectors for servers and storage devices. The SFF-TA-1002 pinout supports EDSFF, PCIe, OCP NIC, and other standards. The Sliver interconnects for SFF-TA-1002 feature standardized designs that enable easy designing and multi-sourcing by consolidating fragmented pinouts and speeds. These interconnects for SFF-TA-1002 support present and future bandwidth needs without requiring requalification and redesign. Typical applications include internal cabled solutions, PCB Card Edge (BTB) solutions, networking equipment, servers, switches, routers, High-Performance Computing (HPC), wireless base stations, and radios.

Технические параметры

Brand: TE Connectivity
Cable Length: 0.5 m
Connector End A Pin Count: 56 Position
Connector End A: Plug
Connector End B Pin Count: 56 Position
Connector End B: Plug
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Cable Assemblies
Subcategory: Cable Assemblies
Type: SLIVER 2 Cable Assembly
Wire Gauge - AWG: 30 AWG

Техническая документация

Datasheet
pdf, 408 КБ