KIT-RMCF0603JT-13, Resistor Kits RMCF 0603 1K-91KOhms 48 Values 20 pcs ea
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 5-7 недель
7 220 руб.
от 10 шт. —
6 200 руб.
1 шт.
на сумму 7 220 руб.
Плати частями
от 1 805 руб. × 4 платежа
от 1 805 руб. × 4 платежа
Описание
Passive Components\Resistors\Resistor Kits
RMCF & CSR Engineering KitsStackpole Electronics RMCF and CSR Engineering Kits offer up to 96 values, sizes from 0201 to 2512, and either 1% or 5% tolerance ratings. The RMCF series resistors feature 20 pieces of each standard value for sizes 0603 and larger and 30 pieces of each standard value for sizes 0201 and 0402. The CSR current sensing resistor kits have 25 pieces each of 21 common resistance values for sizes 1206 and 2010 and 25 pieces each of 27 common resistance values for size 2512. Stackpole Electronics RMCF and CSR Engineering Kits are halogen free, RoHS compliant, and REACH compliant.
Технические параметры
Brand: | SEI Stackpole |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pieces per Value: | 20 |
Number of Values: | 48 |
Package / Case: | 0603(1608 metric) |
Packaging: | Bulk |
Power Rating: | 100 mW(1/10 W) |
Product Category: | Resistor Kits |
Product Type: | Resistor Kits |
Product: | Thick Film Resistor SMD Kit |
Resistance Range: | 1 kOhms to 91 kOhms |
Series: | RMCF |
Subcategory: | Resistors |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Voltage Rating: | 75 V |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
HTSUS | 8533.21.0030 |
Kit Type | Thick Film |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Book |
Packages Included | 0603 (1608 Metric) |
Power (Watts) | 1/10W |
Quantity | 960 Pieces (48 Values - 20 Each) |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 1k ~ 91k |
RoHS Status | ROHS3 Compliant |
Series | RMCF -> |
Tolerance | В±5% |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.