AD5620CRMZ-1

Фото 1/2 AD5620CRMZ-1
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 5 шт.820 руб.
от 20 шт.747 руб.
от 35 шт.734.16 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018900187
Бренд: Analog Devices

Описание

микросхемы импортные разные
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 3 V/5 V
Brand: Analog Devices
Development Kit: EVAL-AD5620EBZ
Digital Supply Voltage: 3 V/5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Resolution: 12 bit
Sampling Rate: 125 kS/s
Series: AD5620
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Brand Analog Devices
Development Kit EVAL-AD5620EBZ
Factory Pack Quantity 50
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Package / Case MSOP-8
Packaging Tube
Pd - Power Dissipation 5 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type Internal
Resolution 12 bit
RoHS Details
Sampling Rate 125 kS/s
Series AD5620
Settling Time 8 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V

Техническая документация

AD5620_5640_5660
pdf, 654 КБ
Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем