DRV8143P-Q1LEVM, Power Management IC Development Tools DRV8143P-Q1 evaluation module for high-current motor drive applications in leaded pac

DRV8143P-Q1LEVM, Power Management IC Development Tools DRV8143P-Q1 evaluation module for high-current motor drive applications in leaded pac
Изображения служат только для ознакомления,
см. техническую документацию
47 970 руб.
1 шт. на сумму 47 970 руб.
Плати частями
от 11 994 руб. × 4 платежа
Номенклатурный номер: 8018904596
Артикул: DRV8143P-Q1LEVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Output Current: 20 mA
Output Voltage: 35 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: DRV8143P-Q1
Subcategory: Development Tools