MAL210436332E3, Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x105

MAL210436332E3, Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x105
Изображения служат только для ознакомления,
см. техническую документацию
35 460 руб.
от 12 шт.29 100 руб.
от 24 шт.28 780 руб.
1 шт. на сумму 35 460 руб.
Плати частями
от 8 865 руб. × 4 платежа
Номенклатурный номер: 8018905012
Артикул: MAL210436332E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
104 PHL-ST Aluminum Capacitors

Vishay/BC Components' 104 PHL-ST Aluminum Capacitors offer a high ripple current and long useful life of 5000 hours at 105 C. The non-solid aluminum electrolytic 104 PHL-ST capacitors from Vishay/BC Components are insulated with a blue sleeve and have pressure relief in their sealing. Other features of 104 PHL-ST capacitors include a capacitance range of 150µF to 33.000µF, a voltage range of 200V to 450V, and a temperature range of -40 C to 105 C.

Технические параметры

Номинальная емкость 3300
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 3300 uF
Diameter: 76.4 mm
ESR: 38 mOhms
Factory Pack Quantity: Factory Pack Quantity: 12
Lead Spacing: 31.8 mm
Leakage Current: 2.64 mA
Life: 5000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 11.3 A
Series: 104 PHL-ST
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»