CSNV700N-355, Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C5 CAN ID

Фото 1/2 CSNV700N-355, Industrial Current Sensors Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C5 CAN ID
Изображения служат только для ознакомления,
см. техническую документацию
33 020 руб.
от 10 шт.24 930 руб.
от 25 шт.24 100 руб.
от 50 шт.22 770.23 руб.
1 шт. на сумму 33 020 руб.
Плати частями
от 8 255 руб. × 4 платежа
Номенклатурный номер: 8018905080
Артикул: CSNV700N-355

Описание

Sensors\Current Sensors\Industrial Current Sensors
CSNV700 Flux Gate Current Sensors

Honeywell CSNV700 Flux Gate Current Sensors are non-intrusive and bring an excellent mix of performance and reliability using patented technology. These sensors are electrically isolated from the monitored circuit, thus ensuring a simple and reliable structure without loss of power to the monitored circuit. The CSNV700 sensors are designed to measure the precise battery state measurement for improved user experience and use a proprietary Honeywell technology for temperature compensation. Other features include CAN bus output with configurable ID, internal diagnostic function, UL, CE, and UKCA certifications, REACH and RoHS compliance, and multi-point temperature characterization.

Технические параметры

Accuracy: 0.5%
Brand: Honeywell
Core Size: 24.2 mm
Current Rating: 700 A
Factory Pack Quantity: Factory Pack Quantity: 1
Isolation Voltage: 5 kV
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Output Type: Digital
Packaging: Bulk
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Closed Loop
Series: CSNV700
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Type: Flux Gate Current Sensor
Accuracy 0.5%
Core Size 24.2 mm
Current Rating 700 A
Factory Pack Quantity 25
Isolation Voltage 5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 12 V
Output Type Digital
Packaging Bulk
Sensor Type Closed Loop
Series CSNV700
Supply Voltage - Max 18 V
Supply Voltage - Min 8 V
Type Flux Gate Current Sensor

Техническая документация

Datasheet
pdf, 527 КБ
Datasheet
pdf, 602 КБ