LP875630RNFRQ1, Switching Voltage Regulators Automotive multiphase 8A + 4A + 4A buck converter with integrated switche 26-VQFN-HR -40 to 125

LP875630RNFRQ1, Switching Voltage Regulators Automotive multiphase 8A + 4A + 4A buck converter with integrated switche 26-VQFN-HR -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 490 руб.
от 25 шт.1 380 руб.
от 100 шт.1 117.88 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8018905087
Артикул: LP875630RNFRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LP8756x-Q1 Four-Phase Buck Converter

Texas Instruments LP8756x-Q1 Four-Phase Buck Converter is designed to meet the power management requirements of the latest processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output, 3-phase and 1-phase outputs, 2-phase and 2-phase outputs, one 2-phase and two 1-phase outputs, or four 1-phase outputs. The device is controlled by an I 2 C-compatible serial interface and also by enable signals.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Output Current: 16 A
Output Voltage: 600 mV to 3.36 V
Package / Case: VQFN-26
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Series: LP87563-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.8 V
Switching Frequency: 2 MHz
Topology: Buck
Type: DC/DC Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем