LMR38020FSDDAR, Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-uA IQ 8-SO PowerPA

LMR38020FSDDAR, Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-uA IQ 8-SO PowerPA
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 100 шт.522 руб.
от 250 шт.493.12 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018905121
Артикул: LMR38020FSDDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR38020EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 80 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 80 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 1 V to 75 V
Package / Case: SO-PowerPAD-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR38020
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 525 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем