RTK0EF0115D01001BJ, Development Boards & Kits - ARM Functional Safety Ref Board RX72M-RX23T
![Фото 1/2 RTK0EF0115D01001BJ, Development Boards & Kits - ARM Functional Safety Ref Board RX72M-RX23T](https://static.chipdip.ru/lib/458/DOC027458494.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/929/DOC044929656.jpg)
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
264 800 руб.
1 шт.
на сумму 264 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
IA Functional Safety Reference BoardRenesas Electronics IA Functional Safety Reference Board is a solution for ensuring the safety of systems while keeping a tab on development costs. The Renesas Electronics board is based on IEC61508 and meets the HFT=1 and SIL3 requirements. The device is ideal for applications with cost and knowledge limitations for FSoE system development. The board is optimized for BOM cost by integrating EtherCAT and FSoE in one system.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Microcontroller |
Manufacturer: | Renesas Electronics |
Packaging: | Box |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RX72M, RX23T |
Classification | Sensor Board |
Device Core | ARM Cortex M23 |
Kit Name | IA Functional Safety RX-FSoE Reference Kit |
Processor Family Name | RX |
Technology | Development Kit |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.