MAAL-011181-TR0500, RF Amplifier Amplifier, 50 kHz-20 GHz, 5mm32 QFN

41 470 руб.
от 10 шт.34 240 руб.
от 25 шт.33 030 руб.
от 50 шт.32 761.32 руб.
1 шт. на сумму 41 470 руб.
Плати частями
от 10 369 руб. × 4 платежа
Номенклатурный номер: 8018905326
Артикул: MAAL-011181-TR0500
Бренд: MACOM

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
MAAL-011181 Distributed Low-Noise Amplifier

MACOM MAAL-011181 Distributed Low-Noise Amplifier (LNA) is a wideband amplifier with an operating frequency range of 9kHz to 20GHz. This low noise amplifier features a 2.5dB noise figure, 15dB gain, 29dBm output IP3, 19dBm output P1dB, and 21dBm P3dB. The MAAL-011181 low noise amplifier also features a 5V supply voltage and 125mA Quiescent current. This low-noise amplifier requires no external matching components but only external biasing components. The MAAL-011181 low noise amplifier is available in a 5mm, 32 lead PQFN package and is lead-free and RoHS compliant. This low-noise amplifier is designed for wideband applications such as test equipment. Typical applications include ISM and multi-market.

Технические параметры

Brand: MACOM
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: MACOM
Product Category: M/A-COM Technology Solutions

Техническая документация

Datasheet
pdf, 567 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем