TCAN1462VDRBRQ1, CAN Interface IC Automotive signal improvement CAN FD transceiver with VIO and standby 8-SON -40 to 125

TCAN1462VDRBRQ1, CAN Interface IC Automotive signal improvement CAN FD transceiver with VIO and standby 8-SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.280 руб.
от 250 шт.244.50 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018908924
Артикул: TCAN1462VDRBRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1462x-Q1 Automotive SIC CAN FD Transceivers

Texas Instruments TCAN1462x-Q1 Automotive SIC CAN FD Transceivers meet the physical layer requirements of the ISO 11898-2: 2016 high speed CAN specification and the CiA 601-4 Signal Improvement Capability (SIC) specification. The device reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. Signal Improvement Capability allows the applications to extract the real benefit of CAN FD (flexible data rate) by operating at 2Mbps, 5Mbps, or even beyond in large networks with multiple unterminated stubs.

Технические параметры

Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Digital
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Package / Case: SON-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 120 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 55 ns
Protocol Supported: CAN, CAN FD, CAN SIC
Series: TCAN1462V-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: CAN FD Transceiver

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем