P0080SA, Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,6V, 50mA, Co 50pF Reel

P0080SA, Thyristor Surge Protection Devices - TSPD TSS, DO-214AA,6V, 50mA, Co 50pF Reel
Изображения служат только для ознакомления,
см. техническую документацию
2330 шт., срок 5-7 недель
130 руб.
от 10 шт.110 руб.
от 100 шт.73 руб.
от 500 шт.54.09 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018908975
Артикул: P0080SA
Бренд: Yageo

Описание

Circuit Protection\Thyristors\Thyristor Surge Protection Devices - TSPD
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 50 mA
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 2.2 A
Off-State Capacitance CO: 50 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: P-0Sx

Техническая документация

Datasheet
pdf, 468 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.