ACS715LLCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5
![ACS715LLCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5](https://static.chipdip.ru/lib/211/DOC004211005.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
от 10 шт. —
910 руб.
1 шт.
на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
от 370 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor DC Current 5V Automotive 8-Pin SOIC N T/R
Технические параметры
Accuracy (%) | ±1.5 |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Sensing Current Type | DC |
Sensitivity (mV/A) | 185 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 3.5 |
Typical RMS Primary Current (A) | 20 |
Техническая документация
Datasheet
pdf, 726 КБ