G2R-1A4-ASI DC24, General Purpose Relays SPST 10A 24VDC Power PCB Relay

G2R-1A4-ASI DC24, General Purpose Relays SPST 10A 24VDC Power PCB Relay
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 5-7 недель
2 230 руб.
от 10 шт.1 680 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8018909444
Артикул: G2R-1A4-ASI DC24
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Технические параметры

Сопротивление обмотки,Ом SPST(1 Form A)
Номинальное рабочее напряжение,В 24
Brand: Omron Electronics
Coil Current: 21.8 mA
Coil Resistance: 1.1 kOhms
Coil Type: Non-Latching
Contact Material: Silver Tin Oxide Indium(AgSnOIn)
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G2RN8300F G2R1A4ASI24DC 373112 G2R1A4ASIDC24BYOMI
Power Consumption: 530 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G2R
Subcategory: Relays
Вес, г 17

Техническая документация

Datasheet
pdf, 3080 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.