P0640SB, Thyristor Surge Protection Devices - TSPD 58V 80A 13 TSS DO-214AA/SMB

P0640SB, Thyristor Surge Protection Devices - TSPD 58V 80A 13 TSS DO-214AA/SMB
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.115 руб.
от 500 шт.92.13 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018909457
Артикул: P0640SB
Бренд: Yageo

Описание

Circuit Protection\Thyristors\Thyristor Surge Protection Devices - TSPD
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 150 mA
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 2.2 A
Off-State Capacitance CO: 60 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 58 V
Series: P-0Sx

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.